TMP112D1IDPWR

Texas Instruments
595-TMP112D1IDPWR
TMP112D1IDPWR

Mfr.:

Description:
Board Mount Temperature Sensors +/-0.5C accurate IC temperature sensor w

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,660

Stock:
2,660 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹61.50 ₹61.50
₹53.67 ₹268.35
₹47.52 ₹475.20
₹43.33 ₹2,166.50
₹40.25 ₹4,025.00
Full Reel (Order in multiples of 3000)
₹40.25 ₹1,20,750.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.5 C
- 40 C
+ 125 C
X2SON-5
I2C
1.4 V
3.6 V
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Operating Supply Current: 4.8 uA
Product: Digital Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP112D
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: High-Accuracy, Low-Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP112/TMP112D-Q1 Digital Temperature Sensors

Texas Instruments TMP112/TMP112-Q1/TMP112D-Q1 Digital Temperature Sensor is a digital temperature sensor that is ideal for NTC/PTC thermistor replacement, where high accuracy is required. The device offers an accuracy of ±0.5°C without requiring calibration or external component signal conditioning. IC temperature sensors are highly linear and do not require complex calculations or lookup tables to derive the temperature. The TMP112D-Q1 and TMP112-Q1 devices are AEC-Q100 qualified for automotive applications. The calibrating for improved accuracy feature allows users to calibrate for accuracy as good as ±0.17°C. The on-chip 12-bit ADC offers resolutions down to 0.0625°C.