TMP112EVM

Texas Instruments
595-TMP112EVM
TMP112EVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP112EVM

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Evaluation Boards
Temperature Sensor
TMP112
3.3 V
Brand: Texas Instruments
For Use With: SM-USB-DIG
Product Type: Temperature Sensor Development Tools
Series: TMP112
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 108.864 g
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
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP112EVM Digital Temperature Sensor EVM

Texas Instruments TMP112EVM Digital Temperature Sensor Evaluation Module (EVM) consists of the SM-USB-DIG and TMP112EVM. This evaluation module is designed to evaluate the TMP112, a 1.4V capable ±0.5ºC temperature sensor with alert function and I2C/SMBus interface. These tools are easily connectable through a ten-pin board-to-board connector that should be attached to the Texas Instruments SM-USB-DIG and TMP112EVM PCBs. Once these two boards are connected, plug the USB device from the SM-USB-DIG into the computer.​

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,940.50 ₹17,940.50