TMP114DIYMTR

Texas Instruments
595-TMP114DIYMTR
TMP114DIYMTR

Mfr.:

Description:
Board Mount Temperature Sensors 0.15-mm height 1.2- V capable temperatur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,722

Stock:
2,722 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹189.16 ₹189.16
₹168.66 ₹843.30
₹150.95 ₹1,509.50
₹136.04 ₹6,802.00
₹126.72 ₹12,672.00
₹107.16 ₹53,580.00
₹102.50 ₹1,02,500.00
₹100.63 ₹2,01,260.00
Full Reel (Order in multiples of 3000)
₹91.22 ₹2,73,660.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Temperature Sensors
SMD/SMT
TMP114
Reel
Cut Tape
MouseReel
Accuracy: +/- 0.5 C
Brand: Texas Instruments
Configuration: Local
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 68 uA
Output Type: Digital
Package/Case: PicoStar-4
Product Type: Board Mount Temperature Sensor ICs
Resolution: 16 bit
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 1.98 V
Supply Voltage - Min: 1.08 V
Type: Digital Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP114 Digital Temperature Sensor

Texas Instruments TMP114 Digital Temperature Sensor is a high accuracy, I2C-compatible digital temperature sensor in an ultra-thin (0.15mm) 4-pin package. The small size and low height of the TMP114 optimizes volume-constrained systems and enables novel placement of the sensor under other surface mount components for fast and accurate temperature measurement.