TMP114NAIYMTT

595-TMP114NAIYMTT
TMP114NAIYMTT

Mfr.:

Description:
Board Mount Temperature Sensors 0.15-mm height, 1.2-V capable temperature sensor with 0.2 C accuracy 4-PICOSTAR -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 489

Stock:
489 Can Dispatch Immediately
Quantities greater than 489 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹151.88 ₹151.88
₹129.52 ₹647.60
₹110.88 ₹1,108.80
₹103.43 ₹5,171.50
₹84.14 ₹8,414.00
Full Reel (Order in multiples of 250)
₹84.14 ₹21,035.00
₹79.02 ₹39,510.00
₹77.90 ₹77,900.00
₹75.57 ₹1,51,140.00
₹74.36 ₹3,71,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
DSBGA-4
I2C, SMBus
1.08 V
1.98 V
Local
16 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 68 uA
Output Current: 3 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP114
Factory Pack Quantity: 250
Subcategory: Sensors
Type: High Accuracy
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
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.