TMP117NAIDRVR

Texas Instruments
595-TMP117NAIDRVR
TMP117NAIDRVR

Mfr.:

Description:
Board Mount Temperature Sensors 0.1 C digital temper ature sensor 48-bit A 595-TMP117NAIDRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68
Can Dispatch Immediately
On Order:
12,000
Expected 13-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹328.93 ₹328.93
₹294.45 ₹1,472.25
₹266.49 ₹2,664.90
₹255.31 ₹12,765.50
₹246.00 ₹24,600.00
₹223.63 ₹1,11,815.00
₹214.31 ₹2,14,310.00
₹206.86 ₹4,13,720.00
Full Reel (Order in multiples of 3000)
₹202.20 ₹6,06,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹535.79
Min:
1

Similar Product

Texas Instruments TMP117NAIDRVT
Texas Instruments
Board Mount Temperature Sensors 0.1 C digital temperature sensor, 48-bit EEPROM, PT100/PT1000 RTD replacement 6-WSON -55 to 150
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.1 C
- 55 C
+ 150 C
WSON-6
2-Wire, I2C, SMBus
1.8 V
5.5 V
Local
16 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP117
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Digital Temperature Sensor
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP117 High-Precision Digital Temperature Sensor

Texas Instruments TMP117 High-Precision Digital Temperature Sensor is designed to meet ASTM E1112 and ISO 80601 requirements for electronic patient thermometers. The TMP117 provides a 16-bit temperature result with a resolution of 0.0078°C and an accuracy of up to ±0.1°C across the temperature range of -20°C to 50°C with no calibration. The TMP117 has an interface that is I2C and SMBus™-compatible, programmable alert functionality, and the device can support up to four devices on a single bus. Integrated EEPROM is included for device programming with an additional 48-bit memory available for general use.