TMP118MCIYMSR

Texas Instruments
595-TMP118MCIYMSR
TMP118MCIYMSR

Mfr.:

Description:
Board Mount Temperature Sensors +/-0.1C accurate ul trasmall (0.336mm) t

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
₹56.19 ₹6,74,280.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
0.1 deg C
- 25 C
+ 85 C
PICOSTAR-4
I2C, SMBus
1.4 V
5.5 V
Local
16 bit
Shutdown
SMD/SMT
Reel
Brand: Texas Instruments
Operating Supply Current: 55 uA
Output Current: 2 mA
Product: Digital Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP118
Factory Pack Quantity: 12000
Subcategory: Sensors
Type: Digital
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP118 I2C Digital Temperature Sensors

Texas Instrument TMP118 I2C Digital Temperature Sensors are available in an industry leading 0.55mm × 0.61mm × 0.24mm PICOSTAR package. The TMP118 provides a 16-bit temperature result with a resolution of 0.0078125°C and an accuracy of up to ±0.1°C across the temperature range of 0°C to 50°C with no additional calibration. The device is designed to help meet the system level ASTM E1112 and ISO 80601 accuracy requirements for electronic patient thermometers.