TMP127EDBVRQ1

Texas Instruments
595-TMP127EDBVRQ1
TMP127EDBVRQ1

Mfr.:

Description:
Board Mount Temperature Sensors Automotive +/-0.8C S PI temperature sens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110
Can Dispatch Immediately
On Order:
3,000
Expected 28-05-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹140.70 ₹140.70
₹124.86 ₹624.30
₹111.82 ₹1,118.20
₹106.23 ₹5,311.50
₹101.57 ₹10,157.00
₹92.06 ₹46,030.00
₹87.22 ₹87,220.00
₹82.56 ₹1,65,120.00
Full Reel (Order in multiples of 3000)
₹79.86 ₹2,39,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.8 C
- 55 C
+ 175 C
SOT-23-6
SPI
1.62 V
5.5 V
14 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP127
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP127-Q1 SPI Temperature Sensor

Texas Instruments TMP127-Q1 SPI Temperature Sensor is a high accuracy 0.8°C digital temperature sensor that supports an ambient temperature range of -55°C to 175°C. The TMP127-Q1 features a 14-bit signed temperature resolution (0.03125°C per LSB) while operating over a supply range of 1.62V to 5.5V. The device has excellent PSR, able to maintain accuracy over the entire supply range. It is ideal for various applications with a fast conversion rate, low supply current, simple SPI compatible interface, and an enhanced operating temperature range.