TMP144EVM

Texas Instruments
595-TMP144EVM
TMP144EVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP144 EVALUATION MO DULE

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,070.72 ₹11,070.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
Temperature Sensor
TMP144
1.4 V to 3.6 V
Brand: Texas Instruments
Interface Type: USB
Product Type: Temperature Sensor Development Tools
Series: TMP144
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SMAART Wire
Unit Weight: 93.318 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP144EVM Evaluation Module

Texas Instruments TMP144EVM Evaluation Module is a digital output temperature sensor capable of reporting temperature with 0.0625°C resolution. The TMP144EVM offers SMAART Wire™ Interface that can support up to 16 devices connected serially in conjunction with a UART host. The MSP430F5528 is leveraged to create a USB-to-SMAART Wire bridge. Additionally, a breakable PCB allows for breadboard compatibility and offers flexibility in evaluation, design and prototyping.