TMP1826NGRR

Texas Instruments
595-TMP1826NGRR
TMP1826NGRR

Mfr.:

Description:
Board Mount Temperature Sensors 1-Wire +/-0.2C accur ate digital tempera

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,686

Stock:
2,686 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹241.34 ₹241.34
₹215.25 ₹1,076.25
₹193.81 ₹1,938.10
₹186.36 ₹9,318.00
₹178.91 ₹17,891.00
₹164.00 ₹82,000.00
₹158.41 ₹1,58,410.00
₹150.95 ₹3,01,900.00
Full Reel (Order in multiples of 3000)
₹145.36 ₹4,36,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.2 C
- 55 C
+ 150 C
WSON-8
1-Wire
1.7 V
5.5 V
16 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 94 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP1826
Factory Pack Quantity: 3000
Subcategory: Sensors
Tradename: 1-Wire
Type: High Accuracy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP1826 Digital Temperature Sensor

Texas Instruments TMP1826 Digital Temperature Sensor is a 1-Wire® compatible sensor with an integrated 2kbit EEPROM and operates at -55°C to +150°C a wide operating temperature range. This temperature sensor provides a high accuracy of ±0.1°C (typical)/±0.3°C (maximum) across the temperature range of -20°C to 85°C.  The TMP1826 sensor features fast data rates of 90kbps in overdrive speed and flexible user-programmable short address modes for faster device addresses. This sensor also features four configurable open-drain digital input-output and temperature alerts. Applications include factory automation and control appliances, medical accessories, CPAP machines, battery packs, LED lighting, cold chain, temperature transmitters, and EV charging infrastructure.