TMP235A4DBZR

Texas Instruments
595-TMP235A4DBZR
TMP235A4DBZR

Mfr.:

Description:
Board Mount Temperature Sensors 1C analog temperatur e sensor 10 mV/C 3- A 595-TMP235A4DBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,346

Stock:
10,346 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹34.48 ₹34.48
₹30.38 ₹151.90
₹26.65 ₹266.50
₹25.07 ₹1,253.50
₹23.67 ₹2,367.00
₹20.69 ₹10,345.00
₹19.38 ₹19,380.00
₹19.01 ₹38,020.00
Full Reel (Order in multiples of 3000)
₹18.17 ₹54,510.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹82.93
Min:
1

Similar Product

Texas Instruments TMP235A4DBZT
Texas Instruments
Board Mount Temperature Sensors 1C analog temperature sensor, 10 mV/C 3-SOT-23 -40 to 150
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 1 C
- 40 C
+ 150 C
SOT-23-3
2.3 V
5.5 V
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 9 uA
Output Current: 500 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP235
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 13.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP23x/TMP23x-Q1 Analog Output Temperature Sensors

Texas Instruments TMP23x/TMP23x-Q1 Precision Analog Output Temperature Sensors provide an output voltage proportional to temperature and increased accuracy, making it ideal for multiple analog temperature-sensing applications. A typical accuracy from 0°C to +70°C of ±0.5°C and ±1°C separates the TMP23x/TMP23x-Q1 sensors from similar pin-compatible devices. The TMP235/TMP235-Q1 device provides a positive slope output of 10 mV/°C over the full –40°C to +150°C temperature range and a supply range from 2.3 V to 5.5 V. The higher gain TMP236/TMP236-Q1 sensor provides a positive slope output of 19.5 mV/°C from –10°C to +125°C and a supply range from 3.1 V to 5.5 V.