TMP275AID

595-TMP275AID
TMP275AID

Mfr.:

Description:
Board Mount Temperature Sensors 0.5C Dig Out Temp Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹168.00
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹229.09
Min:
1

Similar Product

Texas Instruments TMP275AIDR
Texas Instruments
Board Mount Temperature Sensors 0.5C Dig Out Temp Se nsor A 595-TMP275AI A 595-TMP275AID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
SOIC-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Tube
Brand: Texas Instruments
Operating Supply Current: 50 uA
Output Current: 4 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP275
Factory Pack Quantity: 75
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99

Medical Digital Thermometer Temperature Sensors