TMP421YZDT

595-TMP421YZDT
TMP421YZDT

Mfr.:

Description:
Board Mount Temperature Sensors +/-1degC Remote & Local Temp Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Quantities greater than 70 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹203.13 ₹203.13
₹171.45 ₹857.25
₹159.34 ₹1,593.40
₹134.18 ₹6,709.00
₹124.86 ₹12,486.00
Full Reel (Order in multiples of 250)
₹124.86 ₹31,215.00
₹104.36 ₹52,180.00
₹100.63 ₹1,00,630.00
₹95.04 ₹1,90,080.00
₹92.62 ₹4,63,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹113.68
Min:
1

Similar Product

Texas Instruments TMP421YZDR
Texas Instruments
Board Mount Temperature Sensors +/-1degC Remote & Lo cal Temp Sensor A 5 A 595-TMP421YZDT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local, Remote
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP421
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP42x/TMP42x-Q1 Remote/Local Temperature Sensors

Texas Instruments TMP42x/TMP42x-Q1 Remote / Local Temperature Sensors utilize a built-in local temperature sensor with ±1°C remote accuracy for multiple IC manufacturers, with no calibration needed. The remote temperature sensor diode-connected transistors are typically cost-effective, NPN- or PNP-type transistors or diodes that are an integral part of microcontrollers, microprocessors, or FPGAs. The two-wire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands to configure the device. TI TMP42x/TMP42x-Q1 Remote / Local Temperature Sensors include series resistance cancellation, programmable non-ideality factor, wide remote temperature measurement range (up to +150°C), and diode fault detection. The TMP42x-Q1 devices are AEC-Q100 qualified for automotive applications.