TMP431BDGKR

Texas Instruments
595-TMP431BDGKR
TMP431BDGKR

Mfr.:

Description:
Board Mount Temperature Sensors Rem & Local Temp Sen sor A 595-TMP431BDG A 595-TMP431BDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,223

Stock:
1,223 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹113.68 ₹113.68
₹100.63 ₹503.15
₹89.27 ₹892.70
₹84.14 ₹4,207.00
₹79.67 ₹7,967.00
₹70.63 ₹35,315.00
₹64.48 ₹64,480.00
Full Reel (Order in multiples of 2500)
₹62.15 ₹1,55,375.00
₹62.06 ₹3,10,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
VSSOP-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local, Remote
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP431
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 29.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP431 / TMP432 Remote Temperature Sensor

Texas Instruments TMP431 and TMP432 are remote temperature sensor monitors with a built-in local temperature sensor. TI TMP431 and TMP432 temperature sensors provide remote accuracy of ±1°C for multiple IC manufacturers with no calibration needed. The two-wire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands to program the alarm thresholds and to read temperature data. Texas Instruments TMPS431 and TMP432 temperature sensors include beta compensation (correction), series resistance cancellation, programmable non-ideality factor, programmable threshold limits, minimum and maximum temperature monitors, and wide remote temperature measurement range (up to +150ºC).