TMP441AIDCNT

595-TMP441AIDCNT
TMP441AIDCNT

Mfr.:

Description:
Board Mount Temperature Sensors Temp Sensor with Auto Beta Comp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 877

Stock:
877 Can Dispatch Immediately
Quantities greater than 877 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹195.68 ₹195.68
₹166.79 ₹833.95
₹141.63 ₹1,416.30
₹132.32 ₹6,616.00
₹109.02 ₹10,902.00
Full Reel (Order in multiples of 250)
₹109.02 ₹27,255.00
₹104.36 ₹52,180.00
₹101.57 ₹1,01,570.00
₹98.77 ₹1,97,540.00
₹97.84 ₹4,89,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹139.77
Min:
1

Similar Product

Texas Instruments TMP441AIDCNR
Texas Instruments
Board Mount Temperature Sensors Temp Sensor with Aut o Beta Comp A 595-T A 595-TMP441AIDCNT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
SOT-23-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local, Remote
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 35 uA
Output Current: 120 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP441
Factory Pack Quantity: 250
Subcategory: Sensors
Temperature Threshold: 125 C
Type: Temperature Sensor
Unit Weight: 17.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.