TMP512AIDR

Texas Instruments
595-TMP512AIDR
TMP512AIDR

Mfr.:

Description:
Board Mount Temperature Sensors All-In-One Thermal & Pwr Monitoring Sol A 595-TMP512AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 953

Stock:
953 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹345.70 ₹345.70
₹239.47 ₹2,394.70
₹205.00 ₹20,500.00
₹198.47 ₹99,235.00
₹192.88 ₹1,92,880.00
Full Reel (Order in multiples of 2500)
₹186.36 ₹4,65,900.00
₹182.63 ₹9,13,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
SOIC-14
2-Wire, I2C, SMBus
3 V
26 V
Local, Remote
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1.4 mA
Product: Hardware Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP512
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: System Monitor Sensor
Unit Weight: 181.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.