TMP6131QDYARQ1

Texas Instruments
595-TMP6131QDYARQ1
TMP6131QDYARQ1

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors Automotive 1% 10-k o hm linear thermisto A 595-TMP6131QDYATQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,850

Stock:
3,850
Can Dispatch Immediately
On Order:
3,000
Expected 05-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹28.89 ₹28.89
₹25.25 ₹252.50
₹22.18 ₹554.50
₹17.80 ₹1,780.00
₹14.72 ₹7,360.00
₹13.79 ₹13,790.00
Full Reel (Order in multiples of 3000)
₹12.49 ₹37,470.00
₹12.02 ₹1,08,180.00
₹11.55 ₹2,77,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
TMP61
10 kOhms
1 %
PCB Mount
SMD/SMT
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Current Rating: 400 uA
Height: 0.77 mm
Length: 1.7 mm
Moisture Sensitive: Yes
Package/Case: SOT-5X3-2
Product Type: PTC Thermistors
Factory Pack Quantity: 3000
Subcategory: Thermistors
Temperature Coefficient: 6400 PPM/C
Type: PTC
Voltage: 5.5 V
Voltage Rating DC: 5.5 VDC
Width: 0.85 mm
Unit Weight: 1.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP61/TMP61-Q1 Silicon Linear Thermistors

Texas Instruments TMP61/TMP61-Q1 Silicon Linear Thermistors have a linear positive temperature coefficient (PTC) that results in a uniform, consistent temperature coefficient resistance (TCR) across a wide operating temperature range. These devices are designed for temperature measurement, protection, compensation, and control systems. Compared to traditional NTC thermistors, the TMP61/TMP61-Q1 offers enhanced linearity and consistent sensitivity across the entire temperature range. These devices also have robust performance due to the device's immunity to environmental variation and built-in fail-safe behavior at high temperatures. These devices are currently available in a 2-pin, surface-mount, 0402 footprint-compatible X1SON package and a 2-pin, through-hole, mini-sized transistor-outline TO-92S package. The Texas Instruments TMP61-Q1 devices are AEC-Q100 qualified for automotive applications.