TMP708AQDBVRQ1

Texas Instruments
595-TMP708AQDBVRQ1
TMP708AQDBVRQ1

Mfr.:

Description:
Board Mount Temperature Sensors Automotive grade &p lusmn;3°C temper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,107

Stock:
4,107 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹38.20 ₹38.20
₹36.90 ₹184.50
₹24.79 ₹247.90
₹24.51 ₹1,225.50
₹23.67 ₹2,367.00
Full Reel (Order in multiples of 3000)
₹23.57 ₹70,710.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.5 C
0 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Temperature Switch
Product Type: Board Mount Temperature Sensor ICs
Series: TMP708
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 18.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP708/TMP708-Q1 Trip Point Temperature Switch

Texas Instruments TMP708/TMP708-Q1 Trip Point Temperature Switch is a fully-integrated, resistor-programmable temperature switch with a temperature threshold set by just one external resistor within the entire operating range. The TMP708/TMP708-Q1 provides an open-drain, active-low output and has a 2.7V to 5.5V supply voltage range. The temperature threshold accuracy is typically ±0.5°C with a maximum of ±3 °C (60°C to 100°C). The quiescent current consumption is typically 40µA. Hysteresis is pin-selectable to 10°C or 30°C. The Texas Instruments TMP708-Q1 devices are AEC-Q100 qualified for automotive applications.