TMS320C5505AZCHA12

Texas Instruments
595-S320C5505AZCHA12
TMS320C5505AZCHA12

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,494.61 ₹1,494.61
₹1,134.93 ₹11,349.30
₹1,088.34 ₹27,208.50
₹958.82 ₹95,882.00
₹911.30 ₹1,67,679.20
₹852.60 ₹4,70,635.20
₹795.76 ₹5,85,679.36

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C55x
1 Core
120 MHz
NFBGA-196
128 kB
320 kB
1.3 V
TMS320C5505
C5000
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Data Bus Width: 16 bit
I/O Voltage: 2.5 V, 2.75 V, 3.3 V
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Number of I/Os: 26 I/O
Number of Timers/Counters: 3 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 184
Subcategory: Embedded Processors & Controllers
Unit Weight: 252.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.