TMS320C5535AZHH10

595-MS320C5535AZHH10
TMS320C5535AZHH10

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Proc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
C55x
100 MHz
BGA-144 Microstar
64 kB
256 kB
1.3 V
TMS320C5535
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
I/O Voltage: 1.8 V, 2.5 V, 2.75 V, 3.3 V
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Number of I/Os: 20 I/O
Number of Timers/Counters: 3 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Unit Weight: 326 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2