TMS320C6205DGWT200

595-S320C6205DGWT200
TMS320C6205DGWT200

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 288-NFBGA 0 to 90

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Quantities greater than 90 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,412.43 ₹2,412.43
₹1,887.83 ₹18,878.30
₹1,803.03 ₹45,075.75
₹1,611.08 ₹1,44,997.20
₹1,536.54 ₹4,14,865.80
₹1,462.93 ₹7,89,982.20
1,080 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: N
DSPs
C62x
1 Core
200 MHz
BGA-288
512 kB
512 kB
16 kB
16 kB
1.5 V
TMS320C6205
SMD/SMT
0 C
+ 90 C
Tray
Brand: Texas Instruments
Instruction Type: Fixed Point
Interface Type: SPI
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: SDRAM
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310035
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.