TMS320C6424ZWT4

Texas Instruments
595-TMS320C6424ZWT4
TMS320C6424ZWT4

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,424.19 ₹4,424.19
₹3,784.04 ₹37,840.40
₹3,624.70 ₹90,617.50
₹3,284.60 ₹2,95,614.00
₹3,172.78 ₹8,56,650.60
360 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C64x
1 Core
400 MHz
NFBGA-361
256 kB
128 kB
32 kB
80 kB
1.2 V
TMS320C6424
SMD/SMT
0 C
+ 90 C
Tray
Brand: Texas Instruments
Data Bus Width: 16 bit
Data ROM Size: 64 kB
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Number of I/Os: 111 I/O
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Asynchronous, SRAM, DDR2, SDRAM, NAND Flash
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Part # Aliases: TNETV2664ACLZWT TNETV2664FIBZWT TNETV2664FIDZWT TNETV2665FIBZWT4 TNETV2665FIDZWT4 TNETV2665VIDZWT4 TNETV2665ZWT4
Unit Weight: 789.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.