TMS320C6472EZTZA6

595-MS320C6472EZTZA6
TMS320C6472EZTZA6

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Proc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
C64x
6 Core
625 MHz
FCBGA-737
6 x 32 kB
6 x 32 kB
1.1 V
TMS320C6472
C6000
- 40 C
+ 100 C
Brand: Texas Instruments
Data Bus Width: 16 bit
Development Kit: TMDSEVM6472
Instruction Type: Fixed Point
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Factory Pack Quantity: 44
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310035
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.