TMS320C6672ACYPA

Texas Instruments
595-TMS320C6672ACYPA
TMS320C6672ACYPA

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Multicore Fix/Float Pt Dig Sig Proc A 59 A 595-S320C6672ACYPA25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 44 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36,492.08 ₹36,492.08
₹31,619.70 ₹3,16,197.00
₹30,495.02 ₹7,62,375.50
88 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
₹32,669.84
Min:
1

Similar Product

Texas Instruments TMS320C6672ACYPA25
Texas Instruments
Digital Signal Processors & Controllers - DSP, DSC Multicore Fix/Float Pt Dig Sig Proc A 59 A 595-TMS320C6672ACYPA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C66x
2 Core
1 GHz, 1.25 GHz, 1.5 GHz
FCBGA-841
2 x 32 kB
2 x 32 kB
900 mV to 1.1 V
TMS320C6672
SMD/SMT
- 40 C
+ 100 C
Tray
Brand: Texas Instruments
Data Bus Width: 8 bit/16 bit/32 bit
Instruction Type: Fixed/Floating Point
MMACS: 80000 MMACS
Moisture Sensitive: Yes
Number of I/Os: 16 I/O
Number of Timers/Counters: 10 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 44
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.1 V
Supply Voltage - Min: 900 mV
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.