TMS320C6746BZWT4

595-TMS320C6746BZWT4
TMS320C6746BZWT4

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pt Dig Sig Proc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
C674x
456 MHz
NFBGA-361
1.3 V
TMS320C6746
TMS320 TMS320C6000 C6000
SMD/SMT
- 40 C
+ 105 C
Brand: Texas Instruments
Data Bus Width: 32 bit
Instruction Type: Fixed/Floating Point
Moisture Sensitive: Yes
Number of I/Os: 16 I/O
Number of Timers/Counters: 3 Timer
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Unit Weight: 789.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.