TMS320F28062PFPQ

Texas Instruments
595-TMS320F28062PFPQ
TMS320F28062PFPQ

Mfr.:

Description:
32-bit Microcontrollers - MCU PICCOLO MCU A 595-MS 320F28062PFPQR A 59 A 595-MS320F28062PFPQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,413.36 ₹2,413.36
₹1,887.83 ₹18,878.30
₹1,637.17 ₹40,929.25
₹1,518.83 ₹1,45,807.68
₹1,514.18 ₹4,36,083.84
₹1,462.93 ₹8,42,647.68
1,056 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,195.32
Min:
1

Similar Product

Texas Instruments TMS320F28062PFPQR
Texas Instruments
32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 90 MHz A 595-TMS320F28062PFPQ

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F28062
SMD/SMT
HTQFP-80
C28x
128 kB
52 kB
32 bit
12 bit
90 MHz
40 I/O
1.71 V
1.89 V
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Interface Type: CAN/I2C/SCI/SPI/UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 3 Timer
Processor Series: Piccolo
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 96
Subcategory: Microcontrollers - MCU
Tradename: Piccolo
Unit Weight: 378.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMS320F28062 32-bit Piccolo™ Microcontrollers

Texas Instruments TMS320F28062 32-bit Piccolo™ Microcontrollers provide the power of the C28x™ core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. TI TMS320F28062 MCUs are code-compatible with previous C28x-based code and provide a high level of analog integration. An internal voltage regulator on these Texas Instruments Piccolo MCUs allows for single-rail operation. Enhancements to the HRPWM module allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0 to 3.3V fixed full-scale range. The ADC interface has been optimized for low overhead/latency.

Piccolo™ C28x™ Microcontrollers (MCUs)

Texas Instruments Piccolo™ C28x™ Microcontrollers (MCUs) include high levels of analog and system integration combined with powerful control peripherals and processing. The Texas Instruments Piccolo MCUs series of microcontrollers bring real-time control to cost-sensitive applications. Customers can reduce system costs while enjoying high levels of performance made possible by breakthrough accelerator technologies.

TMS320F280x, TMS320C280x & TMS320F2801x DSPs

Texas Instruments TMS320F280x, TMS320C280x, and TMS320F2801x Digital Signal Processors are part of the DSP generation of highly integrated, high-performance solutions for demanding control applications. The TI TMS320F280x, TMS320C280x, and TMS320F2801x DSPs feature a low-power 1.8V core, 3.3V I/O, and high-performance static CMOS technology.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.