TMS320F28063UPNT

595-TMS320F28063UPNT
TMS320F28063UPNT

Mfr.:

Description:
32-bit Microcontrollers - MCU Piccolo MCU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TMS320F28063
SMD/SMT
LQFP-80
C28x
64 kB
32 bit
90 MHz
1.71 V
1.89 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Texas Instruments
Moisture Sensitive: Yes
Processor Series: Piccolo
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 119
Subcategory: Microcontrollers - MCU
Tradename: Piccolo
Unit Weight: 456.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.