TMS320F2812GBBS

Texas Instruments
595-TMS320F2812GBBS
TMS320F2812GBBS

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC C2000 32-bit MCU wi th 150 MHz 256 KB f

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,079.42 ₹4,079.42
₹3,489.59 ₹34,895.90
₹3,342.37 ₹83,559.25
₹3,029.28 ₹3,02,928.00
₹2,924.92 ₹7,31,230.00
480 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: N
DSPs
C28x
2 Core
150 MHz
NFBGA-179
256 kB
36 kB
1.9 V
TMS320F2812
C2000
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Data ROM Size: 4K x 16
I/O Voltage: 3.3 V
Interface Type: SPI, SCIs, eCAN, McBSP
Moisture Sensitive: Yes
Number of I/Os: 56 I/O
Number of Timers/Counters: 3 Timers
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.81 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMS320F2812 32-Bit Digital Signal Controller (DSC)

Texas Instruments TMS320F2812 32-Bit Digital Signal Controller (DSC) with Flash features high-performance CMOS technology, a 32-bit CPU, and a low-power core. TMS320F2812 DSC contains 128K x 16 of embedded flash memory, segregated into four 8K x 16 sectors and six 16K x 16 sectors. This TI device also contains a single 1K x 16 OTP memory at address range 0x3D 7800-0x3D 7BFF. The user can individually erase, program, and validate a flash sector while leaving other sectors untouched.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Smart Metering Solution

Texas Instruments three-phase energy metering solution delivers the high linearity required for accurate power measurement and the isolation necessary to meet industry standards regulating power and communications for e-metering. This TI solution is composed of ADS131E08 analog front-end for power monitoring and control, AMC1100 4.25kVPEAK isolated amplifier, ISO7241C quad channel, 25Mbps digital isolator, and TMS320F2812 32-bit digital signal controller with Flash.