TMS320F28232ZAYA

Texas Instruments
595-TMS320F28232ZAYA
TMS320F28232ZAYA

Mfr.:

Description:
32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MIPS 128 KB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 200 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,617.43 ₹2,617.43
₹2,111.46 ₹21,114.60
₹1,985.67 ₹49,641.75
₹1,955.85 ₹1,95,585.00
₹1,865.46 ₹4,66,365.00
₹1,775.08 ₹8,52,038.40
1,120 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F28232
SMD/SMT
NFBGA-179
C28x
128 kB
52 kB
32 bit
12 bit
100 MHz
88 I/O
1.71 V
1.89 V
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Data RAM Type: SARAM
Data ROM Size: 2 kB
Data ROM Type: ROM
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 3 x 32 bit
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: C2000
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F2833x/TMS320F2823x DSCs

Texas Instruments TMS320F2833x/TMS320F2823x Digital Signal Controllers (DSCs) are a member of the TMS320C2000™ digital signal controller (DSC) platform. These C28x+FPU-based controllers have the same 32-bit fixed-point architecture as TI's existing C28x DSCs but also include a single-precision (32-bit) IEEE 754 floating-point unit (FPU). This DSC includes a very efficient C/C++ engine, enabling users to develop system control software in a high-level language. The Texas Instruments TMS320F2833x/TMS320F2823x are highly integrated, high-performance solutions ideal for demanding control applications.