TMS320VC5421GGU200

595-S320VC5421GGU200
TMS320VC5421GGU200

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Dig Signal Proc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
DSPs
100 MHz
BGA-144 Microstar
8 kB
512 kB
1.8 V
TMS320VC5421
SMD/SMT
0 C
+ 85 C
Brand: Texas Instruments
Data Bus Width: 16 bit
Data ROM Size: 8 kB
Instruction Type: Fixed Point
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Program Memory Type: Asynchronous
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Unit Weight: 326 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.