TMS5700714APGEQQ1

Texas Instruments
595-MS5700714APGEQQ1
TMS5700714APGEQQ1

Mfr.:

Description:
ARM Microcontrollers - MCU High Performance 32- bit ARM Cortex-R5 b A 595-S5700714APGEQQ1R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,063.94 ₹2,063.94
₹1,650.22 ₹16,502.20
₹1,470.38 ₹36,759.50
₹1,361.36 ₹1,63,363.20
₹1,314.77 ₹3,94,431.00
1,020 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,119.85
Min:
1

Similar Product

Texas Instruments TMS5700714APGEQQ1R
Texas Instruments
ARM Microcontrollers - MCU High Performance 32- bit ARM Cortex-R5 b A 595-MS5700714APGEQQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMS570LS0714-S
SMD/SMT
LQFP-144
ARM Cortex R4F
768 kB
32 bit/16 bit
12 bit
160 MHz
64 I/O
128 kB
1.14 V
1.32 V
- 40 C
+ 125 C
AEC-Q100
Tray
Analogue Supply Voltage: 5.25 V
Brand: Texas Instruments
Data RAM Type: RAM
Data ROM Size: 64 kB
Data ROM Type: EEPROM
I/O Voltage: 3 V to 3.6 V
Interface Type: CAN, I2C, SCI/LIN, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Processor Series: TMS570
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Tradename: Hercules
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 1.291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMS570LS0714 32-Bit RISC Flash Microcontroller

Texas Instruments TMS570LS0714 32-Bit RISC Flash Microcontroller integrates the ARM Cortex-R4F floating-point CPU, which offers an efficient 1.66DMIPS/MHz. This MCU has configurations that can run up to 160MHz, providing up to 265DMIPS. The TMS570LS0714 device has on-chip diagnostic features, including dual CPUs in lockstep, CPU, and memory Built-In Self-Test (BIST) logic, and ECC on both the flash and the SRAM. Additional features include parity on peripheral memories and loopback capability on most peripheral I/Os. With integrated functional safety features and a wide choice of communication and control peripherals, the TMS570LS0714 device is ideal for high-performance, real-time control applications with safety-critical requirements.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.