TMUX1308PWR

Texas Instruments
595-TMUX1308PWR
TMUX1308PWR

Mfr.:

Description:
Multiplexer Switch ICs 5-V 8:1 1-channel ge neral-purpose mult

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,160

Stock:
1,160
Can Dispatch Immediately
On Order:
2,000
Expected 07-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹45.66 ₹45.66
₹32.24 ₹322.40
₹28.79 ₹719.75
₹25.07 ₹2,507.00
₹23.20 ₹5,800.00
₹22.18 ₹11,090.00
₹21.43 ₹21,430.00
Full Reel (Order in multiples of 2000)
₹20.41 ₹40,820.00
₹19.85 ₹79,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX1308
Multiplexers
SMD/SMT
TSSOP-16
1 Channel
1 x 8:1
1.62 V
5.5 V
1.5 kOhms
64 ns
80 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 350 MHz
Brand: Texas Instruments
Off Isolation - Typ: -110 dB
Operating Supply Voltage: 1.62 V to 5.5 V
Pd - Power Dissipation: 500 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 30 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 1.5 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUX130x/TMUX130x-Q1 CMOS Multiplexers

Texas Instruments TMUX130x/TMUX130x-Q1 General Purpose CMOS Multiplexers (MUX) support bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from GND to VDD. The TMUX1308/TMUX1308-Q1 is an 8:1, 1-channel (single-ended) MUX, while the TMUX1309/TMUX1309-Q1 is a 4:1, 2-channel (differential) MUX. The TMUX13xx devices have an internal injection current control feature, eliminating the need for external diode and resistor networks to protect the switch and keep the input signals within the supply voltage. The internal injection current control circuitry allows signals on disabled signal paths to exceed the supply voltage without affecting the signal of the enabled signal path. Additionally, the TMUX130x/TMUX130x-Q1 devices do not have any internal diode path to the supply pin, eliminating the risk of damaging components connected to the supply pin or providing unintended power to the supply rail.