TMUX4819DSGR

Texas Instruments
595-TMUX4819DSGR
TMUX4819DSGR

Mfr.:

Description:
Multiplexer Switch ICs +/-15-V beyond the s upply 2:1 (SPDT) 1-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹160.27 ₹160.27
₹118.34 ₹1,183.40
₹107.16 ₹2,679.00
₹95.04 ₹9,504.00
₹89.45 ₹22,362.50
₹88.99 ₹44,495.00
Full Reel (Order in multiples of 3000)
₹75.57 ₹2,26,710.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
Multiplexer Switch
SMD/SMT
WSON-8
1 Channel
SPDT
1.8 V
5.5 V
200 mOhms
300 us
14 us
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 100 MHz
Brand: Texas Instruments
Development Kit: TMUX48XX-DSG-DDF-EVM
Off Isolation - Typ: - 50 dB
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 125 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX48x CMOS Multiplexers

Texas Instruments TMUX48x CMOS Multiplexers are available in 2 configurations, including 1:1 2-channel, 2:1 1-channel, with a high 1.1A (maximum) current. These multiplexers feature bidirectional powered-off protection up to ±15V, which isolates the switch even when no supply voltage is present (VDD = 0V). The TMUX48x CMOS multiplexers operate at 1.8V to 5.5V single supply, but can pass bidirectional analog and digital signals beyond the supply from -15V to 15V. These devices with 0.001% THD+N and flat 1mΩ RON are an excellent choice for passing precision analog and audio signals without distortion. The TMUX48x multiplexers are ideal for land mobile radios, defense radios, audio input, output switching, ultrasonic gas flow transmitters, analog input modules, and industrial module detection.