TMUX6111PWR

Texas Instruments
595-TMUX6111PWR
TMUX6111PWR

Mfr.:

Description:
Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,292

Stock:
1,292 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹540.44 ₹540.44
₹414.65 ₹4,146.50
₹382.97 ₹9,574.25
₹348.49 ₹34,849.00
₹338.24 ₹84,560.00
₹332.65 ₹1,66,325.00
₹330.79 ₹3,30,790.00
Full Reel (Order in multiples of 2000)
₹305.63 ₹6,11,260.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
4 Channel
4 x SPST
405 Ohms
10 V
17 V
+/- 5 V
+/- 17 V
128 ns
84 ns
- 40 C
+ 125 C
TMUX6111
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 18 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 58.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX611x Quad SPST Switches

Texas Instruments TMUX611x Quad SPST Switches are modern complementary metal-oxide semiconductor (CMOS) devices that have four independently selectable single-pole/single-throw (SPST) switches. The devices work well with dual supplies (±5V to ±16.5V), a single supply (10V to 16.5V), or asymmetric supplies. All digital inputs have transistor-transistor logic (TTL) compatible thresholds, ensuring TTL/CMOS logic compatibility.