TMUX6112RTER

Texas Instruments
595-TMUX6112RTER
TMUX6112RTER

Mfr.:

Description:
Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 888

Stock:
888 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹563.74 ₹563.74
₹432.36 ₹4,323.60
₹399.74 ₹9,993.50
₹363.40 ₹36,340.00
₹346.63 ₹86,657.50
₹336.38 ₹1,68,190.00
₹332.65 ₹3,32,650.00
Full Reel (Order in multiples of 3000)
₹315.88 ₹9,47,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WQFN-16
4 Channel
4 x SPST
245 Ohms
10 V
17 V
+/- 5 V
+/- 17 V
117 ns
81 ns
- 40 C
+ 125 C
TMUX6112
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 23 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 12 uA
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX611x Quad SPST Switches

Texas Instruments TMUX611x Quad SPST Switches are modern complementary metal-oxide semiconductor (CMOS) devices that have four independently selectable single-pole/single-throw (SPST) switches. The devices work well with dual supplies (±5V to ±16.5V), a single supply (10V to 16.5V), or asymmetric supplies. All digital inputs have transistor-transistor logic (TTL) compatible thresholds, ensuring TTL/CMOS logic compatibility.