TMUX6123DGSR

Texas Instruments
595-TMUX6123DGSR
TMUX6123DGSR

Mfr.:

Description:
Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 2-chann

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,333

Stock:
1,333 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹371.79 ₹371.79
₹281.40 ₹2,814.00
₹259.04 ₹6,476.00
₹233.88 ₹23,388.00
₹227.36 ₹56,840.00
₹226.43 ₹1,13,215.00
₹214.31 ₹2,14,310.00
Full Reel (Order in multiples of 2500)
₹202.20 ₹5,05,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
MSOP-10
2 Channel
2 x SPST
245 Ohms
10 V
16.5 V
+/- 5 V
+/- 16.5 V
121 ns
85 ns
- 40 C
+ 125 C
TMUX6123
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 23 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 12 uA
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX612x 36V Dual SPST Switches

Texas Instruments TMUX612x 36V Switches offer two independently selectable single-pole, single-throw (SPST) switches. The TMUX612x works well with dual supplies (±5V to ±16.5V), a single supply (10V to 16.5V), or asymmetric supplies. All digital inputs have transistor-transistor logic (TTL) compatible thresholds. This feature ensures both TTL and CMOS logic compatibility.