TMUX6202RQXR

Texas Instruments
595-TMUX6202RQXR
TMUX6202RQXR

Mfr.:

Description:
Analogue Switch ICs 36-V latch-up immun e 1:1 (SPST) 1 chan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,889

Stock:
2,889 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹281.40 ₹281.40
₹210.59 ₹2,105.90
₹192.88 ₹4,822.00
₹173.31 ₹17,331.00
₹164.00 ₹41,000.00
₹161.20 ₹80,600.00
₹156.54 ₹1,56,540.00
Full Reel (Order in multiples of 2500)
₹151.88 ₹3,79,700.00
₹145.36 ₹7,26,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WSON-8
1 Channel
1 x SPST
2.5 Ohms
4.5 V
36 V
4.5 V
18 V
145 ns
180 ns
- 40 C
+ 125 C
TMUX6202
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dual Supply Voltage: 4.5 V to 18 V
Operating Supply Voltage: 4.5 V to 36 V
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 64 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.