TMUX6236PWR

Texas Instruments
595-TMUX6236PWR
TMUX6236PWR

Mfr.:

Description:
Analogue Switch ICs 36V low-RON 2:1 (S P DT) two-channel pre

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,296

Stock:
3,296 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹552.56 ₹552.56
₹423.97 ₹4,239.70
₹391.36 ₹9,784.00
₹355.95 ₹35,595.00
₹346.63 ₹86,657.50
₹330.79 ₹1,65,395.00
₹327.06 ₹3,27,060.00
Full Reel (Order in multiples of 2000)
₹322.40 ₹6,44,800.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
2 Channel
2 x SPDT
2.7 Ohms, 3.1 Ohms
4.5 V
36 V
4.5 V
18 V
120 ns, 130 ns
160 ns, 165 ns
- 40 C
+ 125 C
TMUX6236
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 36 V
Pd - Power Dissipation: 720 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 60 uA, 75 uA
Supply Type: Single Supply, Dual Supply
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TMUX6236 2:1 (SPDT) 2-Channel Precision Switch

Texas Instruments TMUX6236 2:1 (SPDT) 2-Channel Precision Switch is a complementary metal-oxide semiconductor (CMOS) switch with two 2:1 switches. The device works well with dual supplies (±4.5V to ±18V), a single supply (4.5V to 36V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The Texas Instruments TMUX6236 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.