TMUX646ZECR

Texas Instruments
595-TMUX646ZECR
TMUX646ZECR

Mfr.:

Description:
Analogue Switch ICs 6-GHz 5-V 2:1 (SPD T ) 10-channel MIPI s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,358

Stock:
8,358 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹121.13 ₹121.13
₹88.06 ₹880.60
₹79.76 ₹1,994.00
₹70.54 ₹7,054.00
₹66.25 ₹16,562.50
₹63.55 ₹31,775.00
₹60.94 ₹60,940.00
Full Reel (Order in multiples of 2500)
₹59.08 ₹1,47,700.00
₹57.68 ₹2,88,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
NFBGA-36
10 Channel
10 x SPDT
6 Ohms
1.5 V
5.5 V
300 us
1 us
- 40 C
+ 85 C
TMUX646
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.5 V to 5.5 V
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 55 uA
Supply Type: Single Supply
Switch Continuous Current: 35 mA
Switch Voltage - Max: 3.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUX646 10-Channel MIPI Switch

Texas Instruments TMUX646 10-Channel MIPI Switch is an optimized 10-channel (5 differential) single-pole, double-throw bi-directional switch for use in high-speed applications. The TMUX646 is designed to facilitate multiple MIPI compliant devices to connect to a single CSI/DSI, C-PHY/D-PHY module. The device also supports SATA, SAS, MIPI DSI/CSI, LVDS, RGMII, DDR, and Ethernet interfaces. The device has a bandwidth of 6GHz, low channel-to-channel skew with little signal degradation, and wide margins to compensate for layout losses. The Texas Instruments TMUX646 low current consumption meets the needs of low-power applications, including mobile phones and other personal electronics.