TMUX7208RUMR

Texas Instruments
595-TMUX7208RUMR
TMUX7208RUMR

Mfr.:

Description:
Analogue Switch ICs 44-V latch-up immun e 8:1 precision mul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,483

Stock:
4,483 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹623.49 ₹623.49
₹480.64 ₹4,806.40
₹444.71 ₹11,117.75
₹405.18 ₹40,518.00
₹386.31 ₹96,577.50
₹375.53 ₹1,87,765.00
₹365.65 ₹3,65,650.00
Full Reel (Order in multiples of 3000)
₹354.87 ₹10,64,610.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WQFN-16
1 Channel
8 x SPST
5.4 Ohms, 5.9 Ohms
4.5 V
44 V
+/- 4.5 V
+/- 22 V
205 ns
270 ns
- 40 C
+ 125 C
TMUX7208
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dual Supply Voltage: 4.5 V to 22 V
Number of Switches: 8 Switch
Operating Supply Voltage: 4.5 V to 44 V
Pd - Power Dissipation: 1.65 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX720x 8:1 Precision Multiplexers

Texas Instruments TMUX720x 8:1 Precision Multiplexers are a single channel multiplexer featuring low on-resistance and charge injection. The TMUX720x takes one of the eight inputs and connects it to the common output determined by the state of the enable and address pins. The device works with a single supply (4.5V to 44V), dual supplies (±4.5V to ±22V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The TMUX720x supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.