TMUX7209PWR

Texas Instruments
595-TMUX7209PWR
TMUX7209PWR

Mfr.:

Description:
Multiplexer Switch ICs 44-V latch-up Immun e 4:1 two-channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹660.65 ₹660.65
₹507.83 ₹5,078.30
₹469.63 ₹11,740.75
₹427.70 ₹42,770.00
₹410.92 ₹1,02,730.00
₹403.47 ₹2,01,735.00
₹397.88 ₹3,97,880.00
Full Reel (Order in multiples of 2000)
₹382.04 ₹7,64,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX7209
Multiplexers
SMD/SMT
TSSOP-16
2 Channel
2 x 4:1
4.5 V
44 V
+/- 4.5 V
+/- 22 V
5.4 Ohms
205 ns
248 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 51 MHz, 52 MHz
Brand: Texas Instruments
Off Isolation - Typ: - 62 dB, - 82 dB
Pd - Power Dissipation: 700 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 1.8 ns, 2.5 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 9 uA, 60 uA, 85 uA
Supply Type: Single Supply, Dual Supply
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX720x 8:1 Precision Multiplexers

Texas Instruments TMUX720x 8:1 Precision Multiplexers are a single channel multiplexer featuring low on-resistance and charge injection. The TMUX720x takes one of the eight inputs and connects it to the common output determined by the state of the enable and address pins. The device works with a single supply (4.5V to 44V), dual supplies (±4.5V to ±22V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The TMUX720x supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.