TMUX8213RUMR

Texas Instruments
595-TMUX8213RUMR
TMUX8213RUMR

Mfr.:

Description:
Multiplexer Switch ICs 100-V flat RON 1:1 ( SPST) four-channe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,753

Stock:
2,753 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹832.10 ₹832.10
₹643.87 ₹6,438.70
₹597.28 ₹14,932.00
₹546.03 ₹54,603.00
₹521.81 ₹1,30,452.50
₹506.90 ₹2,53,450.00
₹492.92 ₹4,92,920.00
Full Reel (Order in multiples of 3000)
₹464.04 ₹13,92,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX8213
Multiplexers
SMD/SMT
WQFN-16
4 Channel
10 V
100 V
10 V
50 V
4 us
100 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 420 MHz
Brand: Texas Instruments
Moisture Sensitive: Yes
Off Isolation - Typ: 110 dB
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 190 ns
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 200 mA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX821x SPST Four-Channel Switches

Texas Instruments TMUX821x SPST Four-Channel Switches are modern high-voltage capable analog switches with latch-up immunity. Each device has four independently controllable 1:1, single-pole, single-throw (SPST) switch channels. The devices work well with single, dual, or asymmetric supplies up to a supply voltage of 100V (max.). The TMUX821x devices provide consistent analog parametric performance across the entire supply voltage range. The TMUX821x family supports bidirectional digital and analog signals on the drain (Dx) and source (Sx) pins.