TMUXHS221LVNKGT

Texas Instruments
595-TMUXHS221LVNKGT
TMUXHS221LVNKGT

Mfr.:

Description:
Multiplexer Switch ICs USB 2.0 480 Mbps 2:1 /1:2 multiplexer/de A 595-TMUXHS221LVNKGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹132.32 ₹132.32
₹96.91 ₹969.10
₹87.50 ₹2,187.50
₹77.53 ₹7,753.00
Full Reel (Order in multiples of 250)
₹72.77 ₹18,192.50
₹68.49 ₹34,245.00
₹65.97 ₹65,970.00
₹65.04 ₹1,62,600.00
₹63.83 ₹3,19,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TMUXHS221LVNKGR
Texas Instruments
Multiplexer Switch ICs USB 2.0 480 Mbps 2:1 /1:2 multiplexer/de A 595-TMUXHS221LVNKGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUXHS221LV
Multiplexers/Demultiplexers
SMD/SMT
UQFN-10
1 Channel
4 x 2:1
1.62 V
1.98 V
8 Ohms
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 3.3 GHz
Brand: Texas Instruments
Off Isolation - Typ: - 32 dB
Operating Supply Voltage: 1.8 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 80 ps
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUXHS221LV Multiplexer/Demultiplexer Switch

Texas Instruments TMUXHS221LV Multiplexer/Demultiplexer Switch is a high-speed bidirectional 2:1 or 1:2 multiplexer or demultiplexer optimized for USB 2.0 and eUSB2 LS, FS, and HS signaling. The TMUXHS221LV is an analog passive switch for high-speed interfaces with data rates up to 3Gbps. The TMUXHS221LV supports differential or single-ended CMOS signaling with a voltage range of −0.3V to 3.6V.