TMUXHS4212IRKST

Texas Instruments
595-TMUXHS4212IRKST
TMUXHS4212IRKST

Mfr.:

Description:
Multiplexer Switch ICs 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212IRKSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,439

Stock:
2,439 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹221.77 ₹221.77
₹164.93 ₹1,649.30
₹150.95 ₹3,773.75
₹135.11 ₹13,511.00
Full Reel (Order in multiples of 250)
₹126.72 ₹31,680.00
₹119.27 ₹59,635.00
₹115.54 ₹1,15,540.00
₹113.68 ₹2,84,200.00
₹111.82 ₹5,59,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TMUXHS4212IRKSR
Texas Instruments
Multiplexer Switch ICs 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212IRKST

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUXHS4212
Multiplexers/Demultiplexers
SMD/SMT
2 Channel
2 x 2:1
1.71 V, 3 V
1.98 V, 3.6 V
8.4 Ohms
100 ns
100 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 250
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUXHS4212 Differential 2:1 Mux/1:2 Demux

Texas Instruments TMUXHS4212 Differential 2:1 Mux/1:2 Demux is a high-speed bidirectional passive switch in mux or demux configurations. It is suited for many applications, including USB Type-C® and PCI Express. The TMUXHS4212 is a generic analog differential passive mux or demux that works for high-speed differential interfaces with data rates up to 16Gbps. The device can be used for higher data rates where the electrical channel has signal integrity margins. The Texas Instruments TMUXHS4212 2:1/1:2 Differential Mux/Demux supports differential signaling with a common-mode voltage range (CMV) of 0 to 1.8V and differential amplitude up to 1800mVpp. Adaptive CMV tracking ensures the channel through the device remains unchanged for the entire common-mode voltage range.