TMUXHS4612-EVM

Texas Instruments
595-TMUXHS4612-EVM
TMUXHS4612-EVM

Mfr.:

Description:
Switch IC Development Tools TMUXHS4612 evaluatio n module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50,561.33 ₹50,561.33

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
Multiplexer
TMUXHS4612
Brand: Texas Instruments
For Use With: Differential 2:1 Mux or 1:2 Demux
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 350 uA
Operating Supply Voltage: 3.3 V
Product Type: Switch IC Development Tools
Series: TMUXHS4612
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUXHS4612-EVM Evaluation Module (EVM)

Texas Instruments TMUXHS4612-EVM Evaluation Module (EVM) features the HDMI 2.1 and DP 2.1 capable TMUXHS4612. This high-speed video mux is capable of 20Gbps per lane and supports a common mode range from GND to VCC. The Texas Instruments TMUXHS4612-EVM implements this high-speed MUX with SMP connectors for excellent signal integrity, and calibration traces for de-embedding applications in compliance testing.