TMUXHS4612IRETT

Texas Instruments
595-TMUXHS4612IRETT
TMUXHS4612IRETT

Mfr.:

Description:
Multiplexer Switch ICs 6-channel 20Gbps dif ferential 2:1 mux o

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹320.54 ₹320.54
₹241.34 ₹2,413.40
₹220.84 ₹5,521.00
₹199.41 ₹19,941.00
Full Reel (Order in multiples of 250)
₹190.09 ₹47,522.50
₹177.97 ₹88,985.00
₹172.38 ₹1,72,380.00
₹170.52 ₹4,26,300.00
₹168.66 ₹8,43,300.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUXHS4612
Multiplexers/Demultiplexers
SMD/SMT
WQFN-40
6 Channel
3 V
3.6 V
110 Ohms
200 us
400 ns
- 40 C
+ 125 C
Reel
Cut Tape
Bandwidth: 13 GHz
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ps
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Current - Max: 800 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUXHS4612 6-Channel Multiplexer Switches

Texas Instruments TMUXHS4612 6-Channel Multiplexer Switches are high-speed bidirectional passive switches in 2:1 mux or 1:2 demux configurations. These switches support HDMI 1.4b/2.0/2.1 up to 12Gbps, USB4 up to 20Gbps, and DisplayPort 1.4/2.1 up to UHBR20. The TMUXHS4612 switches are generic analog differential passive mux or demux that work for high-speed differential interfaces with data rates up to 20Gbps. The high-speed channel allows high-speed switching with minimal attenuation to the signal eye diagram and little added jitter. The TMUXHS4612 switches feature silicon design for excellent frequency response at the higher frequency spectrum of the signals. These devices operate at -40°C to 125°C and are available in a 40-pin, 3mm x 6mm x 0.4mm pitch WQFN package. Typical applications include notebooks, PCs, gaming, home theater and entertainment, TV data center and enterprise computing, medical and healthcare, and test and measurement.