TMUXS7614DEVM

Texas Instruments
595-TMUXS7614DEVM
TMUXS7614DEVM

Mfr.:

Description:
Switch IC Development Tools TMUXS7614D evaluatio n module

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 03-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,304.60 ₹11,304.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
TMUXS7614D
SPI
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 4.5 V to 42 V
Product Type: Switch IC Development Tools
Series: TMUXS7614D
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99