TPA005D12DCA

595-TPA005D12DCA
TPA005D12DCA

Mfr.:

Description:
Audio Amplifiers 2W Stereo P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Class-D
2 W
0.2 %
HTSSOP-48
4 Ohms
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
TPA005D12
Tube
Brand: Texas Instruments
Gain: 25 dB
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 25 mA
Output Current: 1 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 209.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.