TPA0202PWP

Texas Instruments
595-TPA0202PWP
TPA0202PWP

Mfr.:

Description:
Audio Amplifiers 2W Stereo A A 595-TP A0202PWPR A 595-TPA A 595-TPA0202PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹556.28 ₹556.28
₹424.90 ₹4,249.00
₹371.79 ₹9,294.75
₹353.15 ₹42,378.00
₹333.58 ₹1,00,074.00
₹325.20 ₹1,75,608.00
₹319.61 ₹3,26,002.20
₹314.02 ₹7,91,330.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
2.2 W
0.2 %
HTSSOP-24
3 Ohms
3 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA0202
Tube
Brand: Texas Instruments
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 19 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 60
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Unit Weight: 98.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.