TPA152DR

Texas Instruments
595-TPA152DR
TPA152DR

Mfr.:

Description:
Audio Amplifiers Hi-Fi Stereo Headpho ne A 595-TPA152D A A 595-TPA152D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,111

Stock:
2,111 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹213.38 ₹213.38
₹158.41 ₹1,584.10
₹144.43 ₹3,610.75
₹129.52 ₹12,952.00
₹122.07 ₹30,517.50
₹118.34 ₹59,170.00
₹114.61 ₹1,14,610.00
Full Reel (Order in multiples of 2500)
₹108.09 ₹2,70,225.00
₹105.29 ₹5,26,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹260.90
Min:
1

Similar Product

Texas Instruments TPA152D
Texas Instruments
Audio Amplifiers 75mW A 595-TPA152DR A 595-TPA152DR A 595 A 595-TPA152DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
75 mW
0.005 %
SOIC-8
32 Ohms
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA152
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA152EVM
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 5.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.