TPA2000D1PW

Texas Instruments
595-TPA2000D1PW
TPA2000D1PW

Mfr.:

Description:
Audio Amplifiers 2W Class-D A 595-TPA 2000D1PWR A 595-TPA A 595-TPA2000D1PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 310

Stock:
310 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹356.88 ₹356.88
₹269.29 ₹2,692.90
₹224.56 ₹5,614.00
₹214.31 ₹19,287.90
₹209.66 ₹56,608.20
₹203.13 ₹1,09,690.20
₹193.81 ₹2,09,314.80
₹189.16 ₹4,08,585.60
₹187.29 ₹10,11,366.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹263.70
Min:
1

Similar Product

Texas Instruments TPA2000D1PWR
Texas Instruments
Audio Amplifiers Mono Filter-Free Cla ss-D A 595-TPA2000D A 595-TPA2000D1PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
2 W
0.2 %
TSSOP-16
4 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2000D1
Tube
Brand: Texas Instruments
Development Kit: TPA2000D1EVM
Input Type: Analog
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 90
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.